HARTING Elektronik 09300241250

Housings surface mounting 24 B aluminium die-cast powder-coated IP65
$ 30.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300241250.

IHS

Datasheet3 pages2 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.24%

Supply Chain

Country of OriginGermany
Introduction Date2008-01-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09300241250 provided by its distributors.

Housings surface mounting 24 B aluminium die-cast powder-coated IP65
RECTANGULAR CONNECTOR BASE, SIZE 24B, HOUSING MATERIAL ALUMINIUM DIE-CAST
Harting Han 24 B-asg1-LB-21 - 09300241250
Heavy Duty Power Connectors SURFACE MOUN
CONN BASE SIDE ENTRY SZ24B PG21
HOUSING, SIZE 24B, ALUMINIUM; Heavy Duty Connector Type:Base, Panel Mount, Side Entry; Connector Body Material:Aluminum Body; Locking Type:1 Lever; Rectangular Shell Size:24B; For Use With:Han 24B Hoods & Inserts RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 024 1250
  • 09-30-024-1250
  • 0930 024 1250
  • 0930-024-1250
  • 9300241250