HARTING Elektronik 09300241230

Housings surface mounting 24 B aluminium die-cast powder-coated IP65
$ 29.315
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300241230.

IHS

Datasheet3 pages2 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+6.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1888631-2
Cage Assy SAN Hsink QSFP Thru Bezel, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1888631-2
TE Connectivity1888631-1
1888631-1 - Cage Assy Pci Hsink Qsfp Thru |Amp Te Connectivity 1888631-1
TE Connectivity1888968-2
Connector Accessories 38 POS 0.8mm QSFP Gage Assembly With Heat Sink Nickel Silver Tray
TE Connectivity1888968-3
EVERCLEAR Series Conn Cage+ Nw Hsink Behind Qsfp Through Hole Modular Jack
TE Connectivity1-1102248-2
Connector Accessories Surface Mounted Housing Die Cast Aluminum Silver Gray Loose Piece
TE Connectivity1-1102330-1
Connector Accessories Surface Mounted Housing Die Cast Aluminum Silver Gray Loose Piece

Descriptions

Descriptions of HARTING Elektronik 09300241230 provided by its distributors.

Housings surface mounting 24 B aluminium die-cast powder-coated IP65
Connector Backshell, Surface Mounting Housing, Standard Han Connectors, 24B, Metal Body Rohs Compliant: Yes |Harting 0930 024 1230
Housing Material = Die-Cast Aluminium Alloy / Series = Han B / Size = 24B / Cable Exit Angle ° = 90 / Thread Size = PG21 / Locking Method = 2 Lever / Connector Mounting Type = Surface Mount
HOUSING, SURFACE, HAN24B, PG21; Accessory Type: Surface Mounting Housing; For Use With: Standard Han Connectors; Connector Shell Size: 24B; Cable Exit Angle: -; Connector Body Material: Metal Body; Product Range: -; SVHC: No SV

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9300241230
  • 09 30 024 1230
  • 09-30-024-1230
  • 0930 024 1230
  • 0930-024-1230
  • 9300241230