HARTING Elektronik 09300240541

Hoods 24 B aluminium die-cast powder-coated Style High construction IP65
$ 39.08
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300240541.

IHS

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

TME

Inventory History

3 month trend:
-7.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09300240541 provided by its distributors.

Hoods 24 B aluminium die-cast powder-coated Style High construction IP65
Harting Han B Hood Side Entry HC 2 Reels PG - 09300240541
Heavy Duty Power Connectors HAN 24B PG29 SIDE METAL HOOD
HOOD METAL 120 MM 43 MM 76 MM PG 29 CABLE ENTRY, HAN B SERIES
Grommet housing, size 24B, die-cast aluminum, PG29, angled, longitudinal bow locking, IP65/IP66/IP67, 09300240541
Hood 24 Shell Size Powder Aluminum Die Cast
Rectangular Connector Hood,138.5 mm L
Single Lever Standard Insert Hood B24
HAN B HOOD SIDE ENTRY HC 2 RE ELS PG 29
CONN HOOD SIDE ENTRY SZ24B PG29
HAN B HOOD SIDE ENTRY HC 2 REE
HAN 24B HOOD SINGLE LOCK LEVER
HOOD, 24B, SIDE ENTRY, ALUMINIUM; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 24B; For Use With: Han 24B Inserts & Bases; Product Range:
Hood; For Use With:Han 24B, Single Lever; Enclosure Material:Metal; Connector Shell Size:24B; Series:Han Com; Connector Type:Side Entry; External Depth:120"; External Height:76"; External Width:43"; No. of Positions:24 ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 024 0541
  • 09-30-024-0541
  • 0930-024-0541
  • 9300240541