HARTING Elektronik 09300240531

HOOD, 24B, SIDE ENTRY, ALUMINIUM, PG29; Series: Han B; Cable Exit Angle: 90°; Rect
$ 45.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300240531.

IHS

Datasheet2 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-51.72%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09300240531 provided by its distributors.

HOOD, 24B, SIDE ENTRY, ALUMINIUM, PG29; Series:Han B; Cable Exit Angle:90°; Rect
Hoods 24 B aluminium die-cast powder-coated Style High construction IP65
Han Power Connector Hoods HAN 24B PG29 SIDE METAL 2 LEVERS
HARTING 9300240531 HAN B HOOD SIDE ENTRY,HC 2 LEVERS PG 29,
HARTING 09300240531HOOD, 24B, SIDE ENTRY, ALUMINIUM, PG29
Hood 24 Shell Size Powder Aluminum Die Cast
CONN HOOD SIDE ENTRY SZ24B PG29
HAN B HOOD SIDEENTRY HC 2 LEVE
HAN B HOOD SIDE ENTRY HC 2 LEV
HAN 24B HOOD DBL LOCKING LEVER
HOOD, 24B, SIDE ENTRY, ALUMINIUM; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 24B; For Use With: Han 24B Inserts & Bases; Product Range:

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 024 0531
  • 09-30-024-0531
  • 0930-024-0531
  • 9300240531