HARTING Elektronik 09300240530

Hood Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant
$ 50.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300240530.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09300240530 provided by its distributors.

Hood Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant
Harting Han B Hood Side Entry 2 Levers PG 2 - 09300240530
CONNECTOR POWER HEAVY DUTY METAL HOOD HAN 24B 2 LVR LCKING
CONN HOOD SIDE ENTRY SZ24B PG21
Hood, Side Entry, 24B, Pg21, 2 Lever; Heavy Duty Connector Type:Hood, Side Entry; Connector Body Material:Aluminum Body; Locking Type:2 Lever; Rectangular Shell Size:24B; For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09300240530

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-30-024-0530
  • 0930-024-0530
  • 9300240530