HARTING Elektronik 09300240520

Heavy Duty Connector Hood, Pg21 Side Entry, 4 Pegs, High Profile, Han B Series, 90 , 24B
$ 31.212
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300240520.

IHS

Datasheet2 pages2 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-26.37%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 09300240520 provided by its distributors.

Heavy Duty Connector Hood, Pg21 Side Entry, 4 Pegs, High Profile, Han B Series, 90 , 24B
Hoods 24 B aluminium die-cast powder-coated Style High construction IP65
Harting 09 30 024 0520 Han® 24 B Hood Side Entry Pg 21 2 Lever
Heavy Duty Power Connectors HAN 24B PG21 SIDE METAL HOOD
Harting Han B Hood Side Entry HC 4 Pegs PG - 09300240520
Connector Accessory, Hood, Aluminum Alloy
Rectangular Connector Hood,120 mm L
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
CONN HOOD SIDE ENTRY SZ24B PG21
HAN B HOOD SIDE ENTRY HC 4 PEG
HAN 24B HOOD DBL LOCKING LEVER
HOOD, 24B, SIDE ENTRY, ALUMINIUM; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 24B; For Use With: Han 24B Inserts & Bases; Product Range:

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9300240520
  • 09 30 024 0520
  • 09-30-024-0520
  • 0930-024-0520
  • 9300240520