HARTING Elektronik 09300240461

Hoods 24 B aluminium die-cast powder-coated Style High construction IP65
$ 51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300240461.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 09300240461 provided by its distributors.

Hoods 24 B aluminium die-cast powder-coated Style High construction IP65
HARTING 9300240461 HAN B HOOD TOP ENTRY HC 4 PEGS,2 X PG 29,
Heavy Duty Power Connectors METAL HOOD H
HOOD, TOP ENTRY, 24B, PG29, 2 LEVER; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Aluminum Body; Locking Type:2 Lever; Rectangular Shell Size:24B; For Use With:Harting Han B Series Heavy Duty Connectors RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-30-024-0461
  • 0930-024-0461
  • 9300240461