HARTING Elektronik 09300240420

Hoods 24 B aluminium die-cast powder-coated Style High construction IP65
$ 32.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300240420.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-20.07%

Supply Chain

Country of OriginGermany
Introduction Date2011-04-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of HARTING Elektronik 09300240420 provided by its distributors.

Hoods 24 B aluminium die-cast powder-coated Style High construction IP65
Top Entry Locking Clip on Bottom PG21 Thread Heavy Duty Hood Connector
Harting Han B Hood Top Entry HC 4 Pegs PG 2 - 09300240420
Hood 180° 24 Shell Size Powder Aluminum Die Cast Han®
Han Power Connector Hoods HAN 24B PG21 TOP METAL HOOD
Rectangular Connector Hood,120 mm L
CONN HOOD TOP ENTRY SZ24B PG21
HAN 24B HOOD DBL LOCKING LEVER
HOOD, TOP ENTRY, 24B, PG21, 2 LEVER; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 24B; For Use With: Harting Han B Series Heavy Duty Conne
Hood; For Use With:Han 24B, Dual Lever; Enclosure Material:Metal; Connector Shell Size:24B; Series:Han Com; Connector Type:Top Entry; External Depth:120"; External Height:76"; External Width:43"; No. of Positions:24 ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 024 0420
  • 09-30-024-0420
  • 0930-024-0420
  • 9300240420