HARTING Elektronik 09300240302

Harting 09 30 024 0302 Han® 24 B Base Panel Housing Bulkhead Thermo 4 Pegs
$ 31.29
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300240302.

IHS

Datasheet2 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-17.01%

CAD Models

Download HARTING Elektronik 09300240302 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2014-03-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of HARTING Elektronik 09300240302 provided by its distributors.

Harting 09 30 024 0302 Han® 24 B Base Panel Housing Bulkhead Thermo 4 Pegs
Socket housing, 24B Housing Material: Metal Size: 24B Thread: 2 x M25
Housings bulkhead mounting 24 B aluminium die-cast powder-coated IP65
PANEL MOUNT, 24B, DOUBLE LEVER, IP65, ALUMINIUM DIE-CAST, HAN B SERIES
Han Power Connector Housings HAN 24B BULKHEAD METAL 2 LEVERS
Harting Han B Base Panel 4 Pegs Thermoplast - 09300240302
Heavy Duty Power Connectors HAN B BASEPANEL 4 PEGS
Backshells Housing Straight Metal Dust Gray
Heavy Duty Connector Base, Plastic Cover, 4 Pegs, Low Profile, Han B Series, Bulkhead Mount, 24B Rohs Compliant: Yes
Lo b/hd mount housing+cover for 2 lever
HAN 24B DBL LOCK LEVER ON HOOD
BULKHEAD HOUSING, HAN 24B HOOD/INSERT; Heavy Duty Connector Type: Base, Bulkhead Mount; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 24B; For Use With: Han 24B Hoods & Inserts; Produ

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 024 0302
  • 09-30-024-0302
  • 0930-024-0302
  • 9300240302