HARTING Elektronik 09300240301

Surface mount housing, size 24B, die-cast aluminum, cross bow locking, IP65, 09300240301
$ 24.175
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300240301.

IHS

Datasheet2 pages2 years ago

Farnell

ODG (Origin Data Global)

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+53.56%

CAD Models

Download HARTING Elektronik 09300240301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of HARTING Elektronik 09300240301 provided by its distributors.

Surface mount housing, size 24B, die-cast aluminum, cross bow locking, IP65, 09300240301
Heavy Duty Connector Base, Low Profile, Han B Series, Bulkhead Mount, 24B, Han 24B Hoods & Inserts Rohs Compliant: Yes |Harting 0930 024 0301
Housing Material = Die-Cast Aluminium Alloy / Series = Han B / Size = 24B / Cable Exit Angle ° = 180 / Locking Method = 2 Lever / Connector Mounting Type = Bulkhead Mount
HOUSING, BULKHEAD, SIZE 24B, ALUMINIUM; Heavy Duty Connector Type: Base, Bulkhead Mount; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 24B; For Use With: Han 24B Hoods & Inserts; Prod

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 024 0301
  • 09-30-024-0301
  • 0930 024 0301
  • 0930-024-0301
  • 9300240301