HARTING Elektronik 09300240271

Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 24B 2 SIDE ENTRY
$ 44.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300240271.

IHS

Datasheet3 pages2 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-24.00%

Supply Chain

Country of OriginGermany
Introduction Date2011-03-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09300240271 provided by its distributors.

Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 24B 2 SIDE ENTRY
Housings surface mounting 24 B aluminium die-cast powder-coated IP65
HARTING 9300240271 HAN B BASE SURFACE HC 2 LEVERS,2 ENTRIES,
CONN BASE SIDE ENTRY SZ24B PG29
Housing Material = Die-Cast Aluminium Alloy / Series = Han B / Size = 24B / Cable Exit Angle ° = 90 / Thread Size = 2x PG29 / Locking Method = 2 Lever / Connector Mounting Type = Surface Mount
Heavy Duty Conn, 2 Lever, Size 24B; Heavy Duty Connector Type:Base, Bulkhead Mount, Side Entry; Connector Body Material:Aluminum Body; Locking Type:2 Lever; Rectangular Shell Size:24B; Product Range:Han B Series Rohs Compliant: Yes |Harting 09300240271

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 024 0271
  • 09-30-024-0271
  • 0930-024-0271
  • 9300240271