HARTING Elektronik 09300161540

Hoods 16 B aluminium die-cast powder-coated Style Low construction IP65
$ 21.716
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300161540.

IHS

Datasheet2 pages2 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-70.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HARTING Elektronik 09300161540 provided by its distributors.

Hoods 16 B aluminium die-cast powder-coated Style Low construction IP65
Heavy Duty Power Connector HAN 16B PG2 1 side entry metal hood
Harting 09 30 016 1540 Han® 16 B Hood Side Entry Pg 21 2 Reels
HOOD METAL 93.5 MM 43 MM 62.5 MM PG 21 CABLE ENTRY, HAN B SERIES
Grommet housing, size 16B, die-cast aluminum, PG21, angled, longitudinal bow locking, IP65/IP66/IP67, 09300161540
Hood 16 Shell Size Powder Aluminum Die Cast
Rectangular Connector Hood,112 mm L
Single Lever Standard Insert Hood
HOOD, HAN16B, SIDE ENTRY, PG21, LC
Heavy Duty Connector Hood, Pg21 Side Entry, 2 Pegs, Low Profile, Han B Series, 90 , 16B Rohs Compliant: Yes |Harting 0930 016 1540
CONN HOOD SIDE ENTRY SZ16B PG21
HAN B HOOD SIDE ENTRY LC 2 REE
HOOD, HAN16B, SIDE ENTRY, PG21, LC; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 16B; For Use With: Han 16B Inserts & Bases; Product Rang

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9300161540
  • 09 30 016 1540
  • 09-30-016-1540
  • 0930 016 1540
  • 0930-016-1540
  • 9300161540