HARTING Elektronik 09300161530

Hoods 16 B aluminium die-cast powder-coated Style Low construction IP65
$ 24.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300161530.

IHS

Datasheet2 pages2 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HARTING Elektronik 09300161530 provided by its distributors.

Hoods 16 B aluminium die-cast powder-coated Style Low construction IP65
Harting Han B Hood Side Entry LC 2 Levers P - 09300161530
CONNECTOR POWER HEAVY DUTY METAL HOOD HAN 16B 2 LVR LCKING
Hood 90° 16 Shell Size Powder Aluminum Die Cast
HOOD, HAN16B, SIDE ENTRY, PG21, LC
CONN HOOD SIDE ENTRY SZ16B PG21
HAN B HOOD SIDEENTRY LC 2 LEVE
Heavy Duty Connector Hood, Coupler, Pg21 Side Entry, Low Profile, Han B Series, 90 , 16B Rohs Compliant: Yes |Harting 09 30 016 1530
HAN B HOOD SIDE ENTRY LC 2 LEV
HAN 16B HOOD DBL LOCKING LEVER
HOOD, HAN16B, SIDE ENTRY, PG21, LC; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 16B; For Use With: Han 16B Inserts & Bases; Product Rang

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • '09300161530
  • 09 30 016 1530
  • 09-30-016-1530
  • 0930-016-1530
  • 9300161530