HARTING Elektronik 09300161440

HOOD, 16B, TOP ENTRY, ALUMINIUM, PG21; Series: Han B; Cable Exit Angle: 180°; Rect
$ 25.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300161440.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-72.48%

Supply Chain

Country of OriginGermany
Introduction Date2013-05-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HARTING Elektronik 09300161440 provided by its distributors.

HOOD, 16B, TOP ENTRY, ALUMINIUM, PG21; Series:Han B; Cable Exit Angle:180°; Rect
Hoods 16 B aluminium die-cast powder-coated Style Low construction IP65
HOOD METAL 93.5 MM 43 MM 45 MM PG 21 CABLE ENTRY
Harting 09 30 016 1440 Han® 16 B Hood Top Entry Pg 21 2 Reels
Harting Han B Hood Top Entry LC 2 Reels PG - 09300161440
Heavy Duty Power Connectors HAN 16B PG21 TOP METAL HOOD
Hood 180° 16 Shell Size Powder Aluminum Die Cast Han®
HAN B Series Size 16B Low Construction Top Entry Hood
Grommet housing, size 16B, die-cast aluminum, PG21, straight, longitudinal bow locking, IP65/IP66/IP67, 09300161440
Rectangular Connector Hood,111.7 mm L
Connector Accessories Hood Top Entry
CONN HOOD TOP ENTRY SZ16B PG21
HAN B HOOD TOP ENTRY LC 2 REEL
HAN 16B HOOD SINGLE LOCK LEVER

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 016 1440
  • 09-30-016-1440
  • 0930-016-1440
  • 9300161440