HARTING Elektronik 09300161230

Harting 09 30 016 1230 Han® 16 B Base SM Housing Side Entry Pg 21 2 Lever Hood
$ 27.394
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300161230.

IHS

Datasheet3 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-25.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HARTING Elektronik 09300161230 provided by its distributors.

Harting 09 30 016 1230 Han® 16 B Base SM Housing Side Entry Pg 21 2 Lever Hood
Heavy Duty Connector Base, Single Side Entry Pg21, Han B Series, Surface Mount, 16B Rohs Compliant: Yes |Harting 0930 016 1230
Housing Material = Die-Cast Aluminium Alloy / Series = Han B / Size = 16B / Cable Exit Angle ° = 90 / Thread Size = PG21 / Locking Method = 2 Lever / Connector Mounting Type = Surface Mount
HOUSING, SURFACE, HAN16B, PG21; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 16B; For Use With: Han 16B Hoods & Inserts; Product Range: H

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9300161230
  • 09 30 016 1230
  • 09-30-016-1230
  • 0930 016 1230
  • 0930-016-1230
  • 9300161230