HARTING Elektronik 09300160731

Hoods cable to cable 16 B aluminium die-cast powder-coated IP65
$ 37.906
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300160731.

IHS

Datasheet3 pages2 years ago

Farnell

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.65%

Supply Chain

Country of OriginGermany
Introduction Date2008-01-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialMS3102A14S-2S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
TE Connectivity1888781-1
CAGE, 1X1, BEHIND BEZEL, QSFP+; Accessory Type:Cage; For Use With:QSFP+ Connectors
Amphenol Industrial97-3106A-14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-12-4S(SR)
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
TE Connectivity1888631-1
1888631-1 - Cage Assy Pci Hsink Qsfp Thru |Amp Te Connectivity 1888631-1
TE Connectivity1888631-2
Cage Assy SAN Hsink QSFP Thru Bezel, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1888631-2

Descriptions

Descriptions of HARTING Elektronik 09300160731 provided by its distributors.

Hoods cable to cable 16 B aluminium die-cast powder-coated IP65
CONNECTOR POWER HEAVY DUTY 16B CBL TO CBL PG 29 METAL 2 LEVERS
Harting Han B Hood Coupler HC 2 Levers PG 2 - 09300160731
Hood 180° 16B Shell Size Powder Die Cast Aluminum Han®
Double Lever Coupler Insert Hood B16
HOOD 180 DEG 16-SHELL SIZE ALUM DIECAST
COUPLER, HAN16B; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 16B; For Use With: Han 16B Inserts & Bases; Product Range: Han B Series; SVHC
COUPLER, HAN16B; Accessory Type:Hood; For Use With:Standard Han Connectors; Connector Shell Size:16B; Cable Exit Angle:180°; Connector Body Material:Metal; Colour:Powder Coated, RAL 7037 Grey; Connector Type:Backshell; Material:Zinc ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 016 0731
  • 09-30-016-0731
  • 0930-016-0731
  • 9300160731