HARTING Elektronik 09300160540

Hoods 16 B aluminium die-cast powder-coated Style High construction IP65
$ 34.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300160540.

IHS

Datasheet2 pages2 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-1.56%

Supply Chain

Country of OriginGermany
Introduction Date2017-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09300160540 provided by its distributors.

Hoods 16 B aluminium die-cast powder-coated Style High construction IP65
Han Power Connector Hoods HAN 16B PG21 SIDE MEATAL HOOD
Harting Han B Hood Side Entry HC 2 Reels PG 21
Grommet housing, size 16B, die-cast aluminum, PG21, angled, longitudinal bow locking, IP65/IP66/IP67, 09300160540
High Type side Entry 1 Lever Metal Hood
9300160540 |Harting 9300160540
CONN HOOD SIDE ENTRY SZ16B PG21
HAN 16B HOOD SINGLE LOCK LEVER
HOOD, HAN16B, SIDE ENTRY, PG21, HC; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 16B; For Use With: Han 16B Inserts & Bases; Product Rang

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 016 0540
  • 09-30-016-0540
  • 0930-016-0540
  • 9300160540