HARTING Elektronik 09300160520

Hoods 16 B aluminium die-cast powder-coated Style High construction IP65
$ 28.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300160520.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+17.27%

Supply Chain

Country of OriginGermany
Introduction Date2008-01-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HARTING Elektronik 09300160520 provided by its distributors.

Hoods 16 B aluminium die-cast powder-coated Style High construction IP65
SIDE ENTRY HOOD, SIZE 16B, METAL; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminum Body; Locking Type: 2 Lever; Rectangular Shell Size: 16B; For Use With: Han 16B Inserts & Ba 97H1942
Metal Connector Cover; For Use With:Han 16B, Double Lever; Enclosure Material:Metal; Connector Shell Size:16B; Series:Han Hv ES; Leaded Process Compatible:Yes; Connector Type:Side Entry Hood; Overall Depth:93.5mm ;RoHS Compliant: Yes
SIDE ENTRY HOOD, SIZE 16B, METAL; Cable; SIDE ENTRY HOOD, SIZE 16B, METAL; Cable Exit Angle:90°; For Use With:Han 16B Inserts and Double Lever Housings; Connector Body Material:Metal; Locking Type:2 Lever; Series:Han Hv ES; Accessory Type:Side Entry Hood; Overall Width:45mm

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 016 0520
  • 09-30-016-0520
  • 0930-016-0520
  • 9300160520