HARTING Elektronik 09300160462

; Enclosure Material: Metal; Connector Shell Size: 16B; Series: Han Hv ES ; RoHS Compliant: NA
$ 44.39
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300160462.

IHS

Datasheet2 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+88.34%

Supply Chain

Country of OriginGermany
Introduction Date2013-06-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HARTING Elektronik 09300160462 provided by its distributors.

; Enclosure Material:Metal; Connector Shell Size:16B; Series:Han Hv ES ;RoHS Compliant: NA
Hoods 16 B aluminium die-cast powder-coated Style High construction IP65
Heavy Duty Power Connectors METAL HOOD HAN 16B 2 LVR LCKING
Harting Han B Hood Top Entry 4 Pegs 2x PG 2 - 09300160462
Hood 180° 16B Shell Size Powder Die Cast Aluminum Han®
Grommet housing, size 16B, die-cast aluminum, 2 x PG21, straight, cross bow locking, IP65/IP66/IP67, 09300160462
Double Lever Standard Insert Hood B16
HARTING 09300160462 ヘビーデューティ電源コネクタフード
RS APAC
HAN 16B HOOD DBL LOCKING LEVER
HOOD, 16B, TOP ENTRY, ALUMINIUM; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 16B; For Use With: Han 16B Inserts & Bases; Product Range: Ha

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 016 0462
  • 09-30-016-0462
  • 0930-016-0462
  • 9300160462