HARTING Elektronik 09300160302

Surface mount housing, size 16B, die-cast aluminum, cross bow locking, IP65, 09300160302
$ 29.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300160302.

IHS

Datasheet2 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-54.00%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09300160302 provided by its distributors.

Surface mount housing, size 16B, die-cast aluminum, cross bow locking, IP65, 09300160302
Panel Mounting Base 180° 16B Shell Size Powder Die Cast Aluminum Han®
Housings bulkhead mounting 16 B aluminium die-cast powder-coated IP65
Socket housing, 16B Housing Material: Metal Size: 16B Thread: M25
PANEL MOUNT, 16B, DOUBLE LEVER, IP65, ALUMINIUM DIE-CAST, HAN B SERIES
Han Power Connector Housings HAN 16B BULKHEAD METAL 2 LEVERS
Harting Han 16B-HBM 4 pegs cover - 09300160302
Harting Han B Base Panel 4 Pegs Thermoplast
HAN B BASE PANEL 4 PEGS,THERMOPLASTIC COVER,
HOUSING, BULKHEAD, HAN16B & COVER
HAN 16B BULKHEAD MNTED HOUSING
Heavy Duty Housing, 16B, 2Lever/Bulkhead; Heavy Duty Connector Type:Base, Bulkhead Mount; Connector Body Material:Aluminum Body; Locking Type:2 Lever; Rectangular Shell Size:16B; For Use With:Harting Han Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 0930 016 0302

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 016 0302
  • 09-30-016-0302
  • 0930 016 0302
  • 0930-016-0302
  • 9300160302