HARTING Elektronik 09300160301

Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant
$ 22.515
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300160301.

IHS

Datasheet2 pages2 years ago

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-46.50%

Supply Chain

Country of OriginGermany
Introduction Date2013-05-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HARTING Elektronik 09300160301 provided by its distributors.

Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant
HOUSING, BULKEAD, DOUBLE LEVER, 16B; Heavy Duty Connector Type: Base, Bulkhead Mount; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 16B; For Use With: Han 16B Hoods & Inserts; Product
Heavy Duty Connector Base, Low Profile, Han B Series, Bulkhead Mount, 16B, Han 16B Hoods & Inserts Rohs Compliant: Yes |Harting 0930 016 0301
Housing Material = Die-Cast Aluminium Alloy / Series = Han B / Size = 16B / Cable Exit Angle ° = 180 / Locking Method = 2 Lever / Connector Mounting Type = Bulkhead Mount

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 016 0301
  • 09 30 016 0301.
  • 09-30-016-0301
  • 0930 016 0301
  • 0930-016-0301
  • 09300160301.
  • 9300160301