HARTING Elektronik 09300160231

Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 16B 1 SIDE ENTRY
$ 44.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300160231.

IHS

Datasheet3 pages2 years ago

element14 APAC

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, MIL-DTL-38999 Series III, DS38999/24 Series, Jam Nut Receptacle, 6 Contacts
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Jam Nut Receptacle, 5 Contacts
ITT / CannonKJB7T9W35SN
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB7T9W98SN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB7T9F35PN
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09300160231 provided by its distributors.

Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 16B 1 SIDE ENTRY
Housings bulkhead mounting 16 B aluminium die-cast powder-coated IP65
PANEL MOUNT, 16B, SIDE ENTRY, DOUBLE LEVER, IP65, 1X PG 29, HAN B SERIES
Bulkhead housing, size 16B, die-cast aluminum, PG29, angled, cross bow locking, IP65, 09300160231
Harting 09 30 016 0231 Socket Enclosure Robust design 1pc
HARTING 9300160231 HAN B BASE SURFACE HC 2 LEVERS,1 ENTRY P,
Double Lever Surface Mount Base B16
Shrink Boot Adapters Base Surface
HARTING 09300160231 ヘビーデューティ電源コネクタハウジング
CONN BASE SIDE ENTRY SZ16B PG29
HEAVY DUTY HOUSING, 16B, 2 LEVER, ALUM; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 16B; For Use With: Harting Han B Series Heavy Duty
Metal Connector Cover; For Use With:Han 16B; Enclosure Material:Metal; Connector Shell Size:16B; Series:Han-Modular; Features:Side/1-entry; Connector Type:Surface Mount Housing; Overall Depth:117mm; Overall Height:81mm ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 016 0231
  • 09-30-016-0231
  • 0930-016-0231
  • 9300160231