HARTING Elektronik 09300105432

Protection Cover, Size 10B, Single Locking, With Fixing Cord, Polycarbonate
$ 39.043
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300105432.

Burklin Elektronik

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+23.87%

Supply Chain

Country of OriginGermany
Introduction Date2013-06-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of HARTING Elektronik 09300105432 provided by its distributors.

PROTECTION COVER, SIZE 10B, SINGLE LOCKING, WITH FIXING CORD, POLYCARBONATE
Protection covers for hoods aluminium die-cast IP65 / IP67
Heavy Duty Power Connectors PROTECTION COVER HAN B
10B Metal Cover for Hood, Single Lever, w/ lanyard
Connector Accessories Protection Cover Die Cast
Harting Han B Protect Cover Die Cast for Hood
Harting Han 10B-AK-LB-Dichtung - 09300105432
ACCESSORY COVER W/CORD 10B HOOD
Protection Cover, W/Cord, 10B, Metal; Accessory Type:Protection Cover; For Use With:Harting Han B Series Heavy Duty Connectors; Connector Body Material:Metal Body; Product Range:Han B Series Rohs Compliant: Yes |Harting 09300105432

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-30-010-5432
  • 0930-010-5432
  • 9300105432