HARTING Elektronik 09300101751

Hoods cable to cable 10 B aluminium die-cast powder-coated IP65
$ 29.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300101751.

IHS

Datasheet3 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2013-08-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Industrial97-3106A-14S-1S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-14S-7S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-16-10S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonKJB7T9W98SN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonCA3106E10SL-3S-B
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonKJB0T9W98SN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09300101751 provided by its distributors.

Hoods cable to cable 10 B aluminium die-cast powder-coated IP65
CONNECTOR POWER HEAVY DUTY 10B CBL TO CBL PG 16 METAL 1 LEVER, HAN B SERIES
Harting Han B Hood Coupler LC 1 Lever PG 16 - 09300101751
Grommet housing, size 10B, die-cast aluminum, PG16, straight, longitudinal bow locking, IP65, 09300101751
Hood 180° 10 Shell Size Powder Aluminum Die Cast
Single Lever Standard Insert Hood B10
TOP ENTRY HOOD, SIZE 10B, METAL; Series:; TOP ENTRY HOOD, SIZE 10B, METAL; Series:Han-Com; Accessory Type:Top Entry Connector Hood; For Use With:Han B Series Industrial Connectors; Connector Shell Size:10B; Cable Exit Angle:180°; Connector Body Material:Metal

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 010 1751
  • 09-30-010-1751
  • 0930-010-1751
  • 9300101751