HARTING Elektronik 09300101441

Harting 09 30 010 1441 Han® 10 B Hood Top Entry Pg 16 1 Lever
$ 24.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300101441.

IHS

Datasheet2 pages2 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+3.53%

Supply Chain

Country of OriginGermany
Introduction Date2017-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09300101441 provided by its distributors.

Harting 09 30 010 1441 Han® 10 B Hood Top Entry Pg 16 1 Lever
Heavy Duty Power Connectors HAN 10B PG16 TOP METAL 1 LEVER
Harting Han B Hood Top Entry LC 2 Reels PG - 09300101441
Hood 180° 10 Shell Size Powder Aluminum Die Cast Han®
Hoods 10 B aluminium die-cast powder-coated IP65
Connector Accessory, Hood, Aluminum Alloy
Single Lever Standard Insert Hood B10
Rectangular Connector Hood,90.8 mm L
HARTING 09300101441 ヘビーデューティ電源コネクタフード
CONN HOOD TOP ENTRY SZ10B PG16
Housing Material = Die-Cast Aluminium Alloy / Series = Han B / Size = 10B / Cable Exit Angle ° = 180 / Thread Size = PG16 / Locking Method = 1 Lever / Connector Mounting Type = Bulkhead Mount
TOP ENTRY HOOD, SIZE 10B, METAL; Series:; TOP ENTRY HOOD, SIZE 10B, METAL; Series:Han-Com; Cable Exit Angle:180°; For Use With:Han B Series Industrial Connectors; Connector Body Material:Metal; Accessory Type:Top Entry Connector Hood; Connector Shell Size:10B

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9300101441
  • 09 30 010 1441
  • 09-30-010-1441
  • 0930-010-1441
  • 9300101441