HARTING Elektronik 09300101431

Harting 09 30 010 1431 Bush Enclosure Durable for Secure Cable Entry
$ 23.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300101431.

IHS

Datasheet2 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-57.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09300101431 provided by its distributors.

Harting 09 30 010 1431 Bush Enclosure Durable for Secure Cable Entry
Harting Han B Hood Top Entry LC 2 Levers PG - 09300101431
CONNECTOR POWER HEAVY DUTY METAL HOOD HAN 10B 2 LVR LCKING
Grommet housing, size 10B, die-cast aluminum, PG16, straight, cross bow locking, IP65/IP66/IP67, 09300101431
Hood 180° 10 Shell Size Powder Aluminum Die Cast
Heavy Duty Connector Hood, Coupler, Pg16 Top Entry, Low Profile, Han B Series, 180 , 10B Rohs Compliant: Yes
HOOD, HAN10B, TOP ENTRY, PG16, LEV
HAN B HOOD TOPENTRY LC 2 LEVER
HAN B HOOD TOP ENTRY LC 2 LEVE
CONN HOOD TOP ENTRY SZ10B PG16
HOOD, HAN10B, TOP ENTRY, PG16, LEV; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 10B; For Use With: Han 10B Inserts & Bases; Product Range

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 010 1431
  • 09-30-010-1431
  • 0930 010 1431
  • 0930-010-1431
  • 9300101431