HARTING Elektronik 09300100901

Housings for motor termination 10 B aluminium die-cast powder-coated IP65
$ 49.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300100901.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+10.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09300100901 provided by its distributors.

Housings for motor termination 10 B aluminium die-cast powder-coated IP65
Terminal housing f. motor Han 10B 1 leve | HARTING 09300100901
Harting 09 30 010 0901 Motor terminal 1pc reliable connection
Motor connection housing, size 10B, die-cast aluminum, longitudinal bow locking, IP65, 09300100901
Connector Accessories Housing For Motor Termination
10B Han-Drive Housing w/ fixing hole, 82x82mm
Heavy Duty Connector Base, Motor, Right Angle, Low Profile, Han-Drive Series, Panel Mount, 10B Rohs Compliant: Yes
Heavy Duty Power Connectors HSG FOR MOTO
Single Lever Panel Mount Base B10
RECT HOUSING, HAN 10B HOOD/INSERT; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 10B; For Use With: Han 10B Hoods & Inserts; Product Rang

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 010 0901
  • 09-30-010-0901
  • 0930-010-0901
  • 9300100901