HARTING Elektronik 09300100542

Harting 09 30 010 0542 Han® 10 B Hood Side Entry Pg 21 1 Lever
$ 31.613
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300100542.

IHS

Datasheet2 pages2 years ago

Farnell

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HARTING Elektronik 09300100542 provided by its distributors.

Harting 09 30 010 0542 Han® 10 B Hood Side Entry Pg 21 1 Lever
HAN 10B HOOD (SIDE ENTRY SINGLE LEVER PEG) PG THREAD, HAN B SERIES
Harting Han B Hood Side Entry HC 2 Reels PG - 09300100542
HAN B Series Size 10B High Construction Side Entry Hood
Han Power Connector Hoods HAN 10B PG21 SIDE METAL HOOD
Hoods 10 B aluminium die-cast powder-coated IP65
Grommet housing, size 10B, die-cast aluminum, PG21, angled, longitudinal bow locking, IP44/IP65/IP67, 09300100542
Single Lever Standard Insert Hood
HARTING 09300100542 ヘビーデューティ電源コネクタフード
RS APAC
HOOD, HAN10B, TOP ENTRY, PG21, HC
CONN HOOD SIDE ENTRY SZ10B PG21
Heavy Duty, Hood, 10B, 1 Lever; Heavy Duty Connector Type:Hood, Side Entry; Connector Body Material:Aluminum Body; Locking Type:1 Lever; Rectangular Shell Size:10B; For Use With:Han 10B Inserts & Bases; Product Range:Han B Series Rohs Compliant: Yes |Harting 0930 010 0542

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9300100542
  • 09 30 010 0542
  • 0930 010 0542
  • 0930-010-0542
  • 9300100542