HARTING Elektronik 09300100423

Hoods 10 B aluminium die-cast powder-coated Style High construction IP65
$ 27.304
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300100423.

IHS

Datasheet2 pages2 years ago

Farnell

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+88.43%

Supply Chain

Country of OriginGermany
Introduction Date2018-09-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09300100423 provided by its distributors.

Hoods 10 B aluminium die-cast powder-coated Style High construction IP65
CONNECTOR POWER HEAVY DUTY HAN 10B PG29TOP METAL HOOD, HAN B SERIES
Hood 180° 10 Shell Size Powder Aluminum Die Cast Han®
Grommet housing, size 10B, die-cast aluminum, PG29, straight, cross bow locking, IP44/IP65/IP67, 09300100423
HAN B Size 10B High Construction Top Entry Hood
HARTING 09300100423 Han B Hood Top Entry Hc 4
HOOD, HAN10B, TOP ENTRY, PG29, HC
Heavy Duty Connector Hood, Pg29 Top Entry, 2 Pegs, High Profile, Han B Series, 180 , 10B Rohs Compliant: Yes |Harting 0930 010 0423
CONN HOOD TOP ENTRY SZ10B PG29
HOOD, HAN10B, TOP ENTRY, PG29, HC; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 10B; For Use With: Han 10B Inserts & Bases; Product Range:

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 010 0423
  • 0930 010 0423
  • 0930-010-0423
  • 9300100423