HARTING Elektronik 09300100318

Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant
$ 47.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300100318.

IHS

Datasheet2 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+13.55%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, MIL-DTL-38999 Series III, DS38999/24 Series, Jam Nut Receptacle, 6 Contacts
Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Jam Nut 11 Terminal 1 Port
ITT / CannonKJB7T11W35PN
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKJB7T9W35SN
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB7T9W98SN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09300100318 provided by its distributors.

Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant
Harting 09 30 010 0318 Enclosure extension for secure connection 1 piece
Housings bulkhead mounting 10 B aluminium die-cast powder-coated IP65
PANEL MOUNT, 10B, SINGLE LEVER, IP65, ALUMINIUM DIE-CAST, HAN B SERIES
Harting Han B Base Panel 1 Lever Metal Cove - 09300100318
HARTING 09300100318 BULKHEAD HOUSING, SIZE 10B, METAL
Rectangular Connector Housing,93 mm L
Bulkhead Mounted Housing, 10B, Han® B
HARTING 09300100318 ヘビーデューティ電源コネクタハウジング
Shrink Boot Adapter Housing Shell
Heavy Duty Connector Base, Metal Cover, Low Profile, Han B Series, Bulkhead Mount, 10B Rohs Compliant: Yes |Harting 09 30 010 0318
BULKHEAD HOUSING, HAN 10B HOOD/INSERT; Heavy Duty Connector Type: Base, Bulkhead Mount; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 10B; For Use With: Han 10B Hoods & Inserts; Produ

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9300100318
  • 09 30 010 0318
  • 09-30-010-0318
  • 0930-010-0318
  • 9300100318