Descriptions of HARTING Elektronik 09300100305 provided by its distributors.
Heavy Duty Connector, Low Profile, Base, Bulkhead Mount, Aluminium Body, 1 Lever, 10B
Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant
Bulkhead Housing 180° 10B Shell Size Powder DieCast Aluminum Single Lock Han®
Housings bulkhead mounting 10 B aluminium die-cast powder-coated IP65
Harting 09 30 010 0305 Han® 10 B Base Panel Housing Bulkhead 1 Lever
PANEL MOUNT, 10B, , SINGLE LEVER, IP65, ALUMINIUM DIE-CAST, HAN B SERIES
HARTING HAN B BASE PANEL, 1 LEVER, 10 B SIZE, SINGLE LOCKING LEVER, IP65
Han Power Connector Housings HAN 10B BULKHEAD MNT 1 LEVER METAL
Connector Accessory, Bulkhead Item, Aluminum Alloy
Harting Han B Base Panel 1 Lever - 09300100305
Harting 10B Bulkhead Housing; Single Lever
Low for 1 lever panel mount housing,10B
RS APAC
Rectangular Connector Housing,93 mm L
Bulkhead Mounted Housing, 10B, Han® B
Single Lever Panel Mount Base B10
HAN 10B BULKHEAD MNTED HOUSING
Heavy Duty Connector Base, Low Profile, Han B Series, Bulkhead Mount, 10B, Han 10B Hoods & Inserts Rohs Compliant: Yes |Harting 0930 010 0305