HARTING Elektronik 09300100272

Housings surface mounting 10 B aluminium die-cast powder-coated IP65
$ 45.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300100272.

IHS

Datasheet3 pages2 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.34%

Supply Chain

Country of OriginGermany
Introduction Date2014-02-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT06A-14-15S(SR)
Conn MIL-C-26482 Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port
AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT06E-14-18S(SR)
connector, metal circular, str plug w/cable clamp, size 14, 18#20 solder socket cont
TE Connectivity1888781-1
CAGE, 1X1, BEHIND BEZEL, QSFP+; Accessory Type:Cage; For Use With:QSFP+ Connectors
TE Connectivity1888631-1
1888631-1 - Cage Assy Pci Hsink Qsfp Thru |Amp Te Connectivity 1888631-1
TE Connectivity1888631-2
Cage Assy SAN Hsink QSFP Thru Bezel, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1888631-2

Descriptions

Descriptions of HARTING Elektronik 09300100272 provided by its distributors.

Housings surface mounting 10 B aluminium die-cast powder-coated IP65
CONNECTOR POWER HEAVY DUTY SURFACE MOUNTING HSG HAN 10B 2 SIDE ENTRY
Harting Han B Base Surface HC 2 Levers 2 En - 09300100272
Surface mount housing, size 10B, die-cast aluminum, 2 x PG21, angled, cross bow locking, IP65, 09300100272
Heavy Duty Power Connectors SURFACE MOUN
CONN BASE SIDE ENTRY SZ10B PG21
Housing Material = Die-Cast Aluminium Alloy / Series = Han B / Size = 10B / Cable Exit Angle ° = 90 / Thread Size = 2x PG21 / Locking Method = 2 Lever / Connector Mounting Type = Surface Mount
HOUSING,10B, SURFACE MOUNT, SIDE ENTRY, 2 LEVER; Series:Han B; Connector Mounting:Surface Mount; Rectangular Shell Size:10B; For Use With:Han 10B Hoods and Inserts; Connector Body Material:Aluminium; Locking Type:2 Lever ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 010 0272
  • 09-30-010-0272
  • 0930-010-0272
  • 9300100272