HARTING Elektronik 09300062296

; Enclosure Material: Metal; Connector Shell Size: 6B; Series: Han-Modular® ; RoHS Compliant: NA
$ 53.889
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300062296.

IHS

Datasheet3 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-51.18%

Supply Chain

Country of OriginGermany
Introduction Date2011-05-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09300062296 provided by its distributors.

; Enclosure Material:Metal; Connector Shell Size:6B; Series:Han-Modular® ;RoHS Compliant: NA
Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 6B 2 SIDE ENTRY
Housings surface mounting 6 B aluminium die-cast powder-coated IP65
Harting 09 30 006 2296 Socket Enclosure durable 1pc compact design
HARTING 9300062296 HAN B BASE SURFACE LP 1 LEVER,METAL COVE,
Bulkhead housing, size 6B, die-cast aluminum, 2 x PG16, angled, longitudinal bow locking, IP65, 09300062296
Hood 90° 6 Shell Size Powder Aluminum Die Cast
H B b Surface LP 1 Lvr MtlCove
CONN BASE SIDE ENTRY SZ6B PG16
HEAVY DUTY HOUSING, 6B, 1 LEVER, ALUM; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 6B; For Use With: Harting Han B Series Heavy Duty Co

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 006 2296
  • 0930-006-2296
  • 9300062296