HARTING Elektronik 09300062256

Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 6B 1 SIDE ENTRY
$ 39.698
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300062256.

element14 APAC

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.00%

Descriptions

Descriptions of HARTING Elektronik 09300062256 provided by its distributors.

Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 6B 1 SIDE ENTRY
Housings surface mounting 6 B aluminium die-cast powder-coated IP65
Hood 90° 6 Shell Size Powder Aluminum Die Cast
Harting Han B Base Surface 1 Lever Metal Co
Harting 411 09300062256 - 09300062256
RECTANGULAR CONNECTOR ACCESSORY
CONN BASE SIDE ENTRY SZ6B PG16
HAN B BASE SURFACE 1 LEVER MET
Heavy Duty Housing, 6B, 1Lever, Bulkhead; Heavy Duty Connector Type:Base, Bulkhead Mount; Connector Body Material:Aluminum Body; Locking Type:1 Lever; Rectangular Shell Size:6B; For Use With:Harting Han M Series Heavy Duty Connectorsrohs Compliant: Yes |Harting 09300062256

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 006 2256
  • 09-30-006-2256
  • 0930-006-2256
  • 9300062256