HARTING Elektronik 09300060801

Hoods 6 B aluminium die-cast powder-coated Style High construction IP65
$ 23.257
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300060801.

IHS

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Future Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-59.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09300060801 provided by its distributors.

Hoods 6 B aluminium die-cast powder-coated Style High construction IP65
Gray 60 x 43 x 72 mm Bottom Base Lock Clip 2 Pegs IP65 HAN-B Hood
Heavy Duty Power Connectors METAL HOOD HAN 6B 1 LVR LCKING
Grommet housing, size 6B, die-cast aluminum, longitudinal bow locking, IP44/IP65/IP67, 09300060801
Harting Han B Hood HC 2 Pegs without PG - 09300060801
Harting 09 30 006 0801 Bush Enclosure durable 1pc
Hood 6 Shell Size Powder Aluminum Die Cast
Connector Accessory, Hood, Aluminum Alloy
Rectangular Connector Hood,74.2 mm L
Hood, Top Entry, 6B, 1 Lever; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Aluminum Body; Locking Type:1 Lever; Rectangular Shell Size:6B; For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09300060801

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 006 0801
  • 09-30-006-0801
  • 0930-006-0801
  • 9300060801