HARTING Elektronik 09300060543

Han Power Connector Hoods HAN 6B PG29 SIDE ENT METAL HOOD
$ 22.725
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300060543.

IHS

Datasheet2 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+46.90%

CAD Models

Download HARTING Elektronik 09300060543 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2013-02-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09300060543 provided by its distributors.

Han Power Connector Hoods HAN 6B PG29 SIDE ENT METAL HOOD
Harting Han B Hood Side Entry HC 2 Pegs PG - 09300060543
Hoods 6 B aluminium die-cast powder-coated IP65
Grommet housing, size 6B, die-cast aluminum, PG29, angled, longitudinal bow locking, IP44/IP65/IP67, 09300060543
Hood 6 Shell Size Powder Aluminum Die Cast
Heavy Duty Power Connectors HAN 6B PG29
HOOD METAL 74 MM 43 MM 72 MM PG 29CABLE ENTRY
High type side entry hood,PG29 size 6B
Rectangular Connector Hood,74.2 mm L
Single Lever Standard Insert Hood B6
CONN HOOD SIDE ENTRY SZ6B PG29
HAN B HOOD SIDEENTRY HC 2 PEGS
HAN B HOOD SIDE ENTRY HC 2 PEG
SIDE ENTRY HOOD, SIZE 6B, METAL; Series:; SIDE ENTRY HOOD, SIZE 6B, METAL; Series:Han B; Cable Exit Angle:90°; Rectangular Shell Size:6B; For Use With:Han 6B Housings and Inserts; Connector Body Material:Metal; Locking Type:1 Lever; Accessory Type:Side Entry Hood

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 006 0543
  • 0930-006-0543
  • 9300060543