HARTING Elektronik 09300060442

Hood Connector Top Entry PG21 6B IP65 - Dust Tight, Water Resistant
$ 21.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300060442.

IHS

Datasheet2 pages2 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-17.27%

Supply Chain

Country of OriginGermany
Introduction Date2013-03-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09300060442 provided by its distributors.

Hood Connector Top Entry PG21 6B IP65 - Dust Tight, Water Resistant
Heavy Duty Power Connectors HAN 6B PG21 TOP ENTR METAL HOOD
HOOD METAL 74 MM 43 MM 87 MM PG 21CABLE ENTRY, HAN B SERIES
HAN B Series Size 6B High Construction Top Entry Hood
Hoods 6 B aluminium die-cast powder-coated IP65
Harting Han B Hood Top Entry HC 2 Pegs PG 21
Plug housing, 10B Size: 10B Thread: PG21
Rectangular Connector Hood,74.2 mm L
High type top entry hood,PG21 size6B
Harting Han 6B-gg-21 - 09300060442
Heavy Duty Connector Hood, Pg21 Top Entry, 2 Pegs, High Profile, Han B Series, 180 , 6B Rohs Compliant: Yes |Harting 09 30 006 0442
HOOD, 6B, TOP ENTRY, ALUMINIUM; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 6B; For Use With: Han 6B Inserts & Bases; Product Range: Han B

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 006 0442
  • 09-30-006-0442
  • 0930-006-0442
  • 9300060442