HARTING Elektronik 09300060318

Bulkhead housing, size 6B, die-cast aluminum, longitudinal bow locking, IP65, 09300060318
$ 38.247
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300060318.

IHS

Datasheet3 pages2 years ago

Newark

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-4.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1888631-2
Cage Assy SAN Hsink QSFP Thru Bezel, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1888631-2
TE Connectivity1888631-1
1888631-1 - Cage Assy Pci Hsink Qsfp Thru |Amp Te Connectivity 1888631-1
TE Connectivity1888968-2
Connector Accessories 38 POS 0.8mm QSFP Gage Assembly With Heat Sink Nickel Silver Tray
TE Connectivity1888968-3
POSITION QSFP+ CAGE WITH HEAT SINK CONNECTOR PRESS-FIT THROUGH HOLE, RIGHT ANGLE
TE Connectivity1-1102248-2
Connector Accessories Surface Mounted Housing Die Cast Aluminum Silver Gray Loose Piece
TE Connectivity1-1102330-1
Connector Accessories Surface Mounted Housing Die Cast Aluminum Silver Gray Loose Piece

Descriptions

Descriptions of HARTING Elektronik 09300060318 provided by its distributors.

Bulkhead housing, size 6B, die-cast aluminum, longitudinal bow locking, IP65, 09300060318
Bulkhead Housing 180° 6B Shell Size Powder Die Cast Aluminum Single Lock Han®
Harting Han B Base Panel 1 Lever Metal Cove - 09300060318
Housings bulkhead mounting 6 B aluminium die-cast powder-coated IP65
Han Power Connector Housings HAN 6B BULKHEAD MT METAL COVER 1 LEVER
PANEL MOUNT, 6B, SINGLE LEVER, IP65, ALUMINIUM DIE-CAST, HAN B SERIES
Connector Accessory, Bulkhead Item, Aluminium Alloy
Harting 6B Bulkhead Housing; Single Lever; w
HAN 6B Size Metal Bulkhead Mounting Housing
Rectangular Connector Housing,80 mm L
Heavy Duty Connector Base, Metal Cover, Low Profile, Han B Series, Bulkhead Mount, 6B Rohs Compliant: Yes |Harting 09 30 006 0318
IC OFFLINE SW MULT TOP 24INSOP
BULKHEAD HOUSING, HAN 6B HOOD/INSERT; Heavy Duty Connector Type: Base, Bulkhead Mount; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 6B; For Use With: Han 6B Hoods & Inserts; Product

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9300060318
  • 09 30 006 0318
  • 09-30-006-0318
  • 0930 006 0318
  • 0930-006-0318
  • 9300060318