HARTING Elektronik 09300060297

Surface Mount Housing 90° 6B Shell Size Powder Die Cast Aluminum Single Lock Han®
$ 45.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300060297.

IHS

Datasheet3 pages2 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+110%

Supply Chain

Country of OriginGermany
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1888631-1
1888631-1 - Cage Assy Pci Hsink Qsfp Thru |Amp Te Connectivity 1888631-1
TE Connectivity1888631-2
Cage Assy SAN Hsink QSFP Thru Bezel, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1888631-2
TE Connectivity1888968-2
Connector Accessories 38 POS 0.8mm QSFP Gage Assembly With Heat Sink Nickel Silver Tray

Descriptions

Descriptions of HARTING Elektronik 09300060297 provided by its distributors.

Surface Mount Housing 90° 6B Shell Size Powder Die Cast Aluminum Single Lock Han®
PANEL MOUNT, 6B, SIDE ENTRY, SINGLE LEVER, IP65, ALUMINIUM DIE-CAST, HAN B SERIE
Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 6B 2 SIDE ENTRY
Housings surface mounting 6 B aluminium die-cast powder-coated IP65
Harting Han B Base SM HC cover 2 x Pg21 - 09300060297
Bulkhead housing, size 6B, die-cast aluminum, 2 x PG21, angled, longitudinal bow locking, IP65, 09300060297
CONN BASE SIDE ENTRY SZ6B PG21
Heavy Duty Housing, 6B, 1 Lever, Alum; Heavy Duty Connector Type:Base, Panel Mount; Connector Body Material:Aluminum Body; Locking Type:1 Lever; Rectangular Shell Size:6B; For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09300060297

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 006 0297
  • 09-30-006-0297
  • 0930-006-0297
  • 9300060297