Descriptions of HARTING Elektronik 09200321520 provided by its distributors.
Heavy Duty Connector, PG21 Side Entry, 4 Pegs, Low Profile, Hood, Side Entry, Aluminium Body
Hoods 32 A aluminium die-cast powder-coated Style Low construction IP65
Harting 09 20 032 1520 Han® 32 A Hood Cable Side Entry Pg 21 Aluminium
Grommet housing, size 32A, die-cast aluminum, PG21, angled, cross bow locking, IP65, 09200321520
CONNECTOR, POWER, HEAVY DUTY, METAL HOOD HAN 32A 2 LVR LCKING
Harting Han A Hood Side Entry LC 4 Pegs PG - 09200321520
Hood 32 Shell Size Powder Aluminum Die Cast
Board Connector, 18 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Polarized Lck, Yellow Insulator, Plug
Heavy Duty Connector Hood, Pg21 Side Entry, 4 Pegs, Low Profile, Han A Series, 90 , 32A Rohs Compliant: Yes |Harting 09 20 032 1520
CONN HOOD SIDE ENTRY SZ32A PG21
HAN A HOOD SIDEENTRY LC 4 PEGS
HOOD, HAN32A, SIDE ENTRY, PG21; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 32A; For Use With: Han 32A Inserts & Bases; Product Range: Ha