HARTING Elektronik 09200320520

Hoods 32 A aluminium die-cast powder-coated Style High construction IP65
$ 25.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200320520.

IHS

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
-8.90%

Supply Chain

Country of OriginGermany
Introduction Date2015-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09200320520 provided by its distributors.

Hoods 32 A aluminium die-cast powder-coated Style High construction IP65
Hood Connector Side Entry PG21 32A IP65 - Dust Tight, Water Resistant
Grommet housing, size 32A, die-cast aluminum, PG21, angled, cross bow locking, IP65, 09200320520
Heavy Duty Power Connectors METAL HOOD HAN 32A 2 LVR LCKING
Harting Han A Hood Side Entry HC 4 Pegs PG - 09200320520
Hood 32 Shell Size Powder Aluminum Die Cast
CONN HOOD SIDE ENTRY SZ32A PG21
Hood, Side Entry, 32A, Pg21, 2 Lever; Heavy Duty Connector Type:Hood, Side Entry; Connector Body Material:Aluminum Body; Locking Type:2 Lever; Rectangular Shell Size:32A; For Use With:Harting Han A Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09200320520

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 20 032 0520
  • 0920-032-0520
  • 9200320520