HARTING Elektronik 09200320420

Harting 09 20 032 0420 Han® 32 A Base Panel Housing Bulkhead Mount Aluminium
$ 28.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200320420.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-30.77%

Supply Chain

Country of OriginGermany
Introduction Date2015-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09200320420 provided by its distributors.

Harting 09 20 032 0420 Han® 32 A Base Panel Housing Bulkhead Mount Aluminium
Hoods 32 A aluminium die-cast powder-coated Style High construction IP65
CONNECTOR, POWER, HEAVY DUTY, METAL HOOD HAN 32A 2 LVR LCKING
Grommet housing, size 32A, die-cast aluminum, PG21, straight, cross bow locking, IP65, 09200320420
Harting Han A Hood Top Entry HC 4 Pegs PG 2 - 09200320420
Hood 180° 32 Shell Size Powder Aluminum Die Cast
Double Lever Standard Insert Hood A32
HOOD, HAN32A, STRAIGHT ENTRY, PG21
CONN HOOD TOP ENTRY SZ32A PG21
HOOD, HAN32A, STRAIGHT ENTRY, PG21; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 32A; For Use With: Han 32A Inserts & Bases; Product Range

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 20 032 0420
  • 09-20-032-0420
  • 0920-032-0420
  • 9200320420