HARTING Elektronik 09200162614

Han 16A male screw terminal insert (marked 1-16) (with wire protection)
$ 24.057
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200162614.

IHS

Datasheet2 pages3 years ago

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.80%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-09-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09200162614 provided by its distributors.

Han 16A male screw terminal insert (marked 1-16) (with wire protection)
HEAVY DUTY POWER CONNECTOR, 16 POSITIONS, SCREW TERMINATION, HAN A SERIES
Conn Rectangular M 16Power/1Ground POS Screw ST Panel Mount Han®
Harting Han 16A-STI-S, Drahtschutz - 09200162614
Rectangular Connector, 17 Contact(s), Male
Han A 16 Pos. M Insert Screw w/Wire Prot
Rectangular Connector Insert,16 A
insert Size 16 A male 16 A 250 V
Heavy Duty Conn, Insert, Plug, 16+Pe Pos; Product Range:Han-A Series; Heavy Duty Connector Type:Insert; No. Of Contacts:16+Pe Contacts; Rectangular Shell Size:16A; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16A Rohs Compliant: Yes |Harting 09200162614

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • '09200162614
  • 09 20 016 2614
  • 0920-016-2614
  • 9200162614