HARTING Elektronik 09200161541

Hoods 16 A aluminium die-cast powder-coated Style Low construction IP65
$ 15.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200161541.

IHS

Datasheet2 pages2 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+48.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09200161541 provided by its distributors.

Hoods 16 A aluminium die-cast powder-coated Style Low construction IP65
Heavy Duty Connector Hood, Pg21 Side Entry, 2 Pegs, High Profile, Han A Series, 90 , 16A Rohs Compliant: Yes |Harting 0920 016 1541
Housing Material = Die-Cast Aluminium Alloy / Series = Han A / Size = 16A / Cable Exit Angle ° = 90 / Thread Size = PG16 / Locking Method = 1 Lever
HOOD, SIDE ENTRY 16A, 1 LEVER, METAL; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 16A; For Use With: Han 16A Inserts & Bases; Product Ra

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9200161541
  • 09 20 016 1541
  • 09-20-016-1541
  • 0920 016 1541
  • 0920-016-1541
  • 9200161541