HARTING Elektronik 09200160301

Surface mount housing, size 16A, die-cast aluminum, longitudinal bow locking, IP65, 09200160301
$ 20.015
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200160301.

IHS

Datasheet2 pages2 years ago

Farnell

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-20.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09200160301 provided by its distributors.

Surface mount housing, size 16A, die-cast aluminum, longitudinal bow locking, IP65, 09200160301
Housing Material = Die-Cast Aluminium Alloy / Series = Han A / Size = 16A / Cable Exit Angle ° = 180 / Locking Method = 1 Lever / Connector Mounting Type = Bulkhead Mount
HOUSING, BULKHEAD, HAN16A; Accessory Type: Housing; For Use With: Standard Han Connectors; Connector Shell Size: 16A; Cable Exit Angle: -; Connector Body Material: Metal Body; Product Range: -; SVHC: No SVHC (15-Jan-2018); Appr

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9200160301
  • 09 20 016 0301
  • 09-20-016-0301
  • 09.20.016.0301
  • 0920 016 0301
  • 0920-016-0301
  • 9200160301