HARTING Elektronik 09200105425

Protection covers for hoods cable to cable aluminium die-cast IP67
$ 31.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200105425.

IHS

Datasheet2 pages2 years ago

Farnell

element14

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+200%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity5227661-1
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity281934-3
Superseal 1.5 Series 2.59 - 3.30 mm Diameter Silicon Rubber Seal Protector
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09200105425 provided by its distributors.

Protection covers for hoods cable to cable aluminium die-cast IP67
Connector Accessories Cover Straight Nitrile Butadiene Rubber
Han-10A series Protect Cover Die Cast, For Use With Base
Accessory Type = Protective Cap / For use with = Han A
PROTECTION COVER METAL 71.5 MM 33 MM 20 MM, HAN A SERIES
Han Power Connector Hoods COVER FOR BASE
Harting Han 10A/15EMV-AK - 09200105425
Rectangular Connector Cover,Dust Gray
PROTECTION COVER, HAN A HOOD/HOUSING; Accessory Type: Protection Cover; For Use With: HanA Size 10A Standard Hoods/Housings; Connector Body Material: Metal Body; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9200105425
  • 09 20 010 5425
  • 09-20-010-5425
  • 0920-010-5425
  • 9200105425