HARTING Elektronik 09200101440

HAN A Series Size 10A Low Construction Top Entry Bulkhead Mounting Metal Housing
$ 16.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200101440.

IHS

Datasheet2 pages2 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-7.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09200101440 provided by its distributors.

HAN A Series Size 10A Low Construction Top Entry Bulkhead Mounting Metal Housing
Harting 09 20 010 1440 Han® 10 A Hood Cable Top Entry LC Pg 13.5 Aluminium
Hoods 10 A aluminium die-cast powder-coated Style Low construction IP65
HAN 10A HOOD (TOP ENTRY SINGLE LEVER PEG) PG THREAD, HAN A SERIES
Han Power Connector Hoods HAN10A PG13.5 TOPENT METAL HOOD
Hood 180° 10 Shell Size Powder Aluminum Die Cast Han®
Grommet housing, size 10A, die-cast aluminum, PG13.5, straight, longitudinal bow locking, IP65, 09200101440
Harting Han A Hood Top Entry LC PG 13.5 2 Pegs
Connector Backshell, Hood, Standard Han Connectors, 10A, 180 , Metal Body Rohs Compliant: Yes |Harting 0920 010 1440
High type top entry hood,PG13.5 size 10A
Harting Han 10A-GG-13,5 - 09200101440
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
HOOD, HAN10A, STRAIGHT ENTRY, PG13.5
CONN HOOD TOP ENTRY SZ10A PG13.5
Housing Material = Die-Cast Aluminium Alloy / Series = Han A / Size = 10A / Cable Exit Angle ° = 180 / Thread Size = PG13.5 / Locking Method = 1 Lever

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 20 010 1440
  • 09-20-010-1440
  • 0920 010 1440
  • 0920-010-1440
  • 9200101440