Descriptions of HARTING Elektronik 09200100301 provided by its distributors.
Han A Series Size 10A Low Construction Top Entry Bulkhead Mounting Metal Housing
Base - Panel Mount Connector Bottom Entry 10A IP65 - Dust Tight, Water Resistant
Bulkhead Housing 180° 10A Shell Size Powder DieCast Aluminum Single Lock Han®
Han Power Connector Housings HAN 10A BULKHEAD MNT 1 LEVER METAL
Connector Accessories Bulkhead Housing Straight Aluminum Die Cast Gray
BULKHEAD, 10A, HOUSING, SINGLE LEVER, IP65, ALUMINIUM DIE-CAST, HAN B SERIES
Housings bulkhead mounting 10 A aluminium die-cast powder-coated
Connector Backshell, Housing, Standard Han Connectors, 10A, Metal Body Rohs Compliant: Yes |Harting 0920 010 0301
Heavy Duty Power Connectors HAN 10A BULK
Rectangular Connector Housing,81 mm L
Harting Han 10 A-agg-LB - 09200100301
Han(R) panel mount housing,Size 10A
Harting Han A Base Panel 1 Lever
HAN 10A BULKHEAD MNTED HOUSING
Housing Material = Die-Cast Aluminium Alloy / Series = Han A / Size = 10A / Cable Exit Angle ° = 180 / Locking Method = 1 Lever / Connector Mounting Type = Bulkhead Mount
HOUSING, BULKHEAD, HAN10A; Accessory Type: Housing; For Use With: Standard Han Connectors; Connector Shell Size: 10A; Cable Exit Angle: -; Connector Body Material: Metal Body; Product Range: -; SVHC: No SVHC (15-Jan-2018); Appr