HARTING Elektronik 09200042734

Socket contact insert, 3A, 4 pole, equipped, spring connection, with PE contact, 09200042734
$ 13.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200042734.

IHS

Datasheet3 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-40.07%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-01-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1103401-1
Connector Accessories Insert Female 3 POS Polycarbonate Loose Piece
Modular Connectors / Ethernet Connectors MDJCK BLIND PLUG DUST CVR 8/8
TE Connectivity1103015-2
Mdl2.8.bu.c |Amp Te Connectivity 1103015-2
TE Connectivity1102919-1
Connector Rectangular, Female Insert Straight Polycarbonate Gray Loose
Amphenol Communications SolutionsMRJ5381M1
Modular Connectors / Ethernet Connectors Rcpt, RJ45 PCB Tail (2.54mm) R/A, 8 Cont
Amphenol Communications SolutionsMRJ538101
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, IP67, Through Hole Mount

Descriptions

Descriptions of HARTING Elektronik 09200042734 provided by its distributors.

Socket contact insert, 3A, 4 pole, equipped, spring connection, with PE contact, 09200042734
RECTANGULAR SOCKET INSERT, 4+PE, SIZE 3A, 16-24AWG, QUICK-LOCK, HAN A SERIES
Harting Han 4A - Female - Quick Lock 1,5mm - 09200042734
Conn Rectangular F 4 POS Quick Lock ST Cable Mount
Rectangular Connector, 5 Contact(s), Female
INSERT FEMALE 4POS+1GND PUSH IN
Heavy Duty Insert, Rcpt, 4Pos, 1.5Mm2; Product Range:Han A Series; No. Of Contacts:4Contacts; Rectangular Shell Size:3A; Gender:Receptacle; Heavy Duty Contact Type:Push Lock Socket; Current Rating:10A; Wire Size Awg Max:- Rohs Compliant: Yes |Harting 09200042734

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • '09200042734
  • 0920-004-2734