HARTING Elektronik 09200035426

Cover cap, size 3A, metal, longitudinal bow locking, IP44/IP65/IP67, 09200035426
$ 13.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200035426.

IHS

Datasheet2 pages2 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+37.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of HARTING Elektronik 09200035426 provided by its distributors.

Cover cap, size 3A, metal, longitudinal bow locking, IP44/IP65/IP67, 09200035426
Heavy Duty Power Connectors PROTECTION COVER MTL HAN 3A 1 LEVER LCK
Protection covers for hoods cable to cable zinc die-cast
Covering cap Housing Material: Plastic Series: Han A® / Staf / Han Q 5/0 / Han 7 D / Han 8 U Size: 3A
Connector Accessories Cover Straight Zinc Die Cast Gray
HAN A SERIES PROTECT COVER FOR USE WITH CABLE TO CABLE HOOD
Harting Han 3A Protect Cover, w/o Sealing Die C
Rectangular Connector Cover,Dust Gray
Connector Accessory, Cover Item
Harting Han 3A-AK - 09200035426
HSG CVR FOR HAN 3A W/ LOCK PEGS
PROTECTION COVER W/CORD, 3A, METAL; Accessory Type: Protection Cover; For Use With: Harting Han A Series Heavy Duty Connectors; Connector Body Material: Metal Body; Product Range: Han A Series; SVHC: No SVHC (15-Jan-2018)
METAL COVER; For Use With:Han 3 A SC Module Series Connectors; Enclosure Material:Metal; Connector Shell Size:3A; Series:Han 3 A SC Module ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9200035426
  • 09 20 003 5426
  • 09-20-003-5426
  • 0920-003-5426
  • 9200035426